Workpro Wp231026 Combo Pliers Electrical & Precision 200 mm

MPN
WP231026
Brand
WorkPro
EAN-13
6914280004273
Order Code
18-5451
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £9.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

WorkPro WP231026 are combination pliers engineered for precision and electrical applications. These pliers, measuring 200 mm, are designed to provide reliable performance for engineers requiring accurate and robust tools. Constructed from durable materials, the pliers ensure optimal torque and grip for tasks involving wire cutting, bending, and cable adjustments. These tools are particularly suited to detailed electrical work and fine mechanical tasks, where precision handling is paramount. The ergonomic design enhances user comfort during prolonged periods of operation, making them a practical choice for both fieldwork and workshop settings.
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Length 200mm
Material Chromium-vanadium steel
Product Type Comb pliers
Range of use Electrical & precision engineering
Weight 350g

Reviews

Be the first to submit a review

Trustpilot