Workpro Wp231125 Electrical Precision Engineering Comb Pliers 200 mm Length

MPN
WP231125
Brand
WorkPro
EAN-13
6914280070995
Order Code
18-5465
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £11.31
10+ £10.63
50+ £10.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 20/12/2026

Workpro WP231125 Electrical Precision Engineering Comb Pliers, with a length of 200 mm, are designed for precision tasks requiring meticulous attention to detail. These pliers exhibit exceptional durability and accuracy, characterised by their finely machined jaws that provide a reliable grip on small, delicate components. Crafted from high-grade materials, they offer superior resistance to wear and corrosion, making them indispensable tools in electrical engineering and precision assembly applications. Their ergonomic design ensures comfortable handling during extended periods of use, making them particularly suitable for work in intricate circuits, electronics repair, and other tasks requiring exact manipulation and control.
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Length 200mm
Material Chromium-vanadium steel
Product Type Comb pliers
Range of use Electrical & precision engineering
Weight 350kg

Reviews

Be the first to submit a review

Trustpilot