Workpro Wp231097 Universal Mini Straightening Pliers Steel 110mm Flat Round

MPN
WP231097
Brand
WorkPro
EAN-13
6914280019147
Order Code
18-5462
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.56
10+ £4.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 291 in stock

WorkPro WP231097 Universal Mini Straightening Pliers are crafted from high-quality chromium-vanadium steel, ensuring durability and excellent corrosion resistance. The pliers measure 110 mm in length and feature flat round jaws ideal for precise straightening and adjustment tasks in confined spaces. Engineered for versatility, these pliers are well-suited for use in electronics assembly, intricate metalwork, and jewellery repair. Their compact design permits fine control and manipulation during technical repairs or prototyping, making them a valuable tool for engineers and technicians requiring precision in small-scale applications.
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Length 110mm
Material Chromium-vanadium steel
Product Type Mini straightening pliers
Range of use Universal

Reviews

Be the first to submit a review

Trustpilot