Workpro Wp231025 Electrical Precision Pliers 180mm Combo Pliers

MPN
WP231025
Brand
WorkPro
EAN-13
6914280004297
Order Code
18-5450
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £9.64
10+ £9.00
50+ £8.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

WorkPro WP231025, also catalogued under the identifier 3205495, presents a precision-engineered solution with its 180 mm combination pliers tailored for both electrical tasks and precision engineering. These pliers are constructed to provide superior grip and manoeuvrability, with ergonomically designed handles that ensure comfortable use over extended periods. Made from high-grade materials, the pliers offer reliability and durability in demanding environments, suited for applications such as electronic assembly, intricate wiring tasks, and delicate component manipulation. The pliers' adeptness in handling both robust and delicate work makes them an essential tool for professional electricians and precision engineers alike.
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Length 180mm
Material Chromium-vanadium steel
Product Type Comb pliers
Range of use Electrical & precision engineering
Weight 270g

Reviews

Be the first to submit a review

Trustpilot