Workpro Wp231020 Universal Long Nose Pliers Chromium-Vanadium Steel 160mm

MPN
WP231020
Brand
WorkPro
EAN-13
6914280004235
Order Code
18-5445
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.77
10+ £5.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

WorkPro WP231020 presents a pair of universal long nose pliers made from high-quality chromium-vanadium steel, measuring 160 mm in length. These pliers are engineered for precision and durability, ideal for tasks requiring extended reach and accuracy in gripping, bending, or manipulating wires and small components. The chromium-vanadium steel construction ensures robust hardness and corrosion resistance, making them suitable for demanding environments in electrical, mechanical, or general engineering applications. The tapered nose design allows for access to tight spaces, enhancing their utility in intricate assembly or repair tasks. This tool is a reliable choice for professionals seeking consistent performance in precision engineering tasks.
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Length 160mm
Material Chromium-vanadium steel
Product Type Long nose pliers
Range of use Universal
Weight 165g

Reviews

Be the first to submit a review

Trustpilot