Werma Signaltechnik Sirens & Beacons Light 631891

Werma Signaltechnik produces a range of versatile and durable signal lights suitable for various applications, distinguished by features such as multi-voltage compatibility, secure connections, and robust protection standards.
Description Image Product Buy Pricing (Ex VAT) Colour Diameter Dimensions Height Signal type Type IP Rating Supply Voltage
Werma 200.400.00 Signal Light White Multi-Voltage Easy CAGE CLAMP®
Werma 200.400.00 Signal Light White Multi-Voltage Easy CAGE CLAMP®
Standard range
Order code: 13-5609
MPN: 200.400.00

Despatched within 4 working days - 24 in stock
1+ £21.53
Price per unit Ex VAT
White 57mm (Ø x H) 57 mm x 66 mm 66mm Non-stop light signal Light IP65 12 - 240 V/AC/DC
Werma 200.500.00 Light Signal Blue Non-stop Secure CAGE CLAMP AC/DC
Werma 200.500.00 Light Signal Blue Non-stop Secure CAGE CLAMP AC/DC
Standard range
Order code: 13-5610
MPN: 200.500.00

Despatched within 4 working days - 32 in stock
1+ £21.53
Price per unit Ex VAT
Blue 57mm (Ø x H) 57 mm x 66 mm 66mm Non-stop light signal Light IP65 12 - 240 V/AC/DC
Werma 815.100.00 Signal Light Red Vandal-Proof IP65 12-230V AC/DC
Werma 815.100.00 Signal Light Red Vandal-Proof IP65 12-230V AC/DC
Standard range
Order code: 13-5627
MPN: 815.100.00

Despatched within 4 working days - 14 in stock
1+ £47.12
Price per unit Ex VAT
Red 68mm (Ø x H) 68 mm x 64.5 mm 64.5mm Non-stop light signal Light IP65 12 - 240 V/AC/DC
Werma 815.200.00 Signal Light Green Flash Vandal-Proof IP65 Shockproof
Werma 815.200.00 Signal Light Green Flash Vandal-Proof IP65 Shockproof
Standard range
Order code: 13-5628
MPN: 815.200.00

Despatched within 4 working days - 10 in stock
1+ £47.12
10+ £44.57
Price per unit Ex VAT
Green 68mm (Ø x H) 68 mm x 64.5 mm 64.5mm Flash Light IP65 12 - 240 V/AC/DC
Werma 815.300.00 Signal Light Yellow Non-Stop IP65 Shockproof
Werma 815.300.00 Signal Light Yellow Non-Stop IP65 Shockproof
Standard range
Order code: 13-5629
MPN: 815.300.00

Despatched within 4 working days - 13 in stock
1+ £47.12
Price per unit Ex VAT
Yellow 68mm (Ø x H) 68 mm x 64.5 mm 64.5mm Non-stop light signal Light IP65 12 - 240 V/AC/DC
Werma 826.200.00 Light Green Multi-Voltage IP65 Indoor/Outdoor Use
Werma 826.200.00 Light Green Multi-Voltage IP65 Indoor/Outdoor Use
Standard range
Order code: 13-5630
MPN: 826.200.00

Despatched within 4 working days - 11 in stock
1+ £47.71
Price per unit Ex VAT
Green 100mm (Ø x H) 100 mm x 138.5 mm 138.5mm Non-stop light signal Light IP65 12 - 240 V/AC/DC
Werma 826.300.00 Light Signal Yellow Multi-Voltage IP65 Indoor/Outdoor
Werma 826.300.00 Light Signal Yellow Multi-Voltage IP65 Indoor/Outdoor
Standard range
Order code: 13-5631
MPN: 826.300.00

Despatched within 4 working days - 28 in stock
1+ £47.71
Price per unit Ex VAT
Yellow 100mm (Ø x H) 100 mm x 138.5 mm 138.5mm Non-stop light signal Light IP65 12 - 240 V/AC/DC
Werma 890.100.00 Signal Lamp Red IP65 12-230V AC/DC High Light Output
Werma 890.100.00 Signal Lamp Red IP65 12-230V AC/DC High Light Output
Standard range
Order code: 13-5632
MPN: 890.100.00

Despatched within 4 working days - 10 in stock
1+ £55.44
Price per unit Ex VAT
Red 154mm (Ø x H) 154 mm x 150 mm 150mm Non-stop light signal Light IP65 12 - 240 V/AC/DC
Werma 890.200.00 Signal Light Green Multi-Voltage IP65 Reflector
Werma 890.200.00 Signal Light Green Multi-Voltage IP65 Reflector
Standard range
Order code: 13-5633
MPN: 890.200.00

Despatched within 4 working days - 16 in stock
1+ £55.44
Price per unit Ex VAT
Green 154mm (Ø x H) 154 mm x 150 mm 150mm Non-stop light signal Light IP65 12 - 240 V/AC/DC
Werma 890.300.00 Signal Light Yellow Multi-Voltage IP65 Indoor/Outdoor
Werma 890.300.00 Signal Light Yellow Multi-Voltage IP65 Indoor/Outdoor
Standard range
Order code: 13-5634
MPN: 890.300.00

Despatched within 4 working days - 8 in stock
1+ £55.44
Price per unit Ex VAT
Yellow 154mm (Ø x H) 154 mm x 150 mm 150mm Non-stop light signal Light IP65 12 - 240 V/AC/DC

Trustpilot