Werma 200.400.00 Signal Light White Multi-Voltage Easy CAGE CLAMP®

MPN
200.400.00
EAN-13
4016138313611
Order Code
13-5609
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £21.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Werma Signaltechnik 200.400.00 is a transparent, non-stop light signal suitable for various AC and DC voltages ranging from 12 V to 230 V. It is characterised by its steady white light and compact size, measuring 57x66mm, making it ideal for automation and signalling systems. Typical applications include use in visual signal devices within industrial and commercial environments.
Type Light
Colour White
Diameter 57mm
Dimensions (Ø x H) 57 mm x 66 mm
Height 66mm
IP Rating IP65
Signal type Non-stop light signal
Supply Voltage 12 - 240 V/AC/DC

Reviews

Be the first to submit a review

Trustpilot