Werma 890.100.00 Signal Lamp Red IP65 12-230V AC/DC High Light Output

MPN
890.100.00
EAN-13
4016138313505
Order Code
13-5632
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £55.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Werma Signaltechnik light 890.100.00 is a versatile non-stop light signal available in red and compatible with multiple voltages ranging from 12 V AC/DC to 230 V AC. As a steady light, it is suitable for use in automation and signalling systems, providing clear visual signals in various industrial settings. Its compact design with dimensions of 154x150mm makes it ideal for installation in confined spaces where reliable signage is needed.
Type Light
Colour Red
Diameter 154mm
Dimensions (Ø x H) 154 mm x 150 mm
Height 150mm
IP Rating IP65
Signal type Non-stop light signal
Supply Voltage 12 - 240 V/AC/DC

Reviews

Be the first to submit a review

Trustpilot