Werma 815.100.00 Signal Light Red Vandal-Proof IP65 12-230V AC/DC

MPN
815.100.00
EAN-13
4016138313734
Order Code
13-5627
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £47.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Werma Signaltechnik light 815.100.00 is a versatile, non-stop red light signal designed for multiple voltages between 12 V AC to 230 V AC. It is ideal for automation and signalling systems as a visual signal device. Typical applications include components in manufacturing and industrial automation environments.
Type Light
Colour Red
Diameter 68mm
Dimensions (Ø x H) 68 mm x 64.5 mm
Height 64.5mm
IP Rating IP65
Signal type Non-stop light signal
Supply Voltage 12 - 240 V/AC/DC

Reviews

Be the first to submit a review

Trustpilot