Werma 890.200.00 Signal Light Green Multi-Voltage IP65 Reflector

MPN
890.200.00
EAN-13
4016138313543
Order Code
13-5633
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £55.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Werma Signaltechnik manufactures the 890.200.00 green non-stop light signal, suitable for voltages ranging from 12 V to 230 V AC/DC. This steady light device features a compact design with dimensions of 154x150mm, making it ideal for automation and signalling systems. Typical applications include visual signalling in industrial environments to enhance safety and efficiency.
Type Light
Colour Green
Diameter 154mm
Dimensions (Ø x H) 154 mm x 150 mm
Height 150mm
IP Rating IP65
Signal type Non-stop light signal
Supply Voltage 12 - 240 V/AC/DC

Reviews

Be the first to submit a review

Trustpilot