Werma 890.300.00 Signal Light Yellow Multi-Voltage IP65 Indoor/Outdoor

MPN
890.300.00
EAN-13
4016138313581
Order Code
13-5634
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £55.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Werma Signaltechnik 890.300.00 is a yellow non-stop light signal compatible with various voltages ranging from 12 V to 230 V, AC and DC. It is used in automation and signalling systems as a visual signal device for effective alerting. The steady light is ideal for environments requiring continuous status indication or warning signals.
Type Light
Colour Yellow
Diameter 154mm
Dimensions (Ø x H) 154 mm x 150 mm
Height 150mm
IP Rating IP65
Signal type Non-stop light signal
Supply Voltage 12 - 240 V/AC/DC

Reviews

Be the first to submit a review

Trustpilot