Werma 815.300.00 Signal Light Yellow Non-Stop IP65 Shockproof

MPN
815.300.00
EAN-13
4016138313772
Order Code
13-5629
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £47.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Werma Signaltechnik light, model 815.300.00, is a yellow non-stop signal light compatible with various voltage settings from 12V to 230V AC/DC. It features a steady light with dimensions of 68x64.5mm, making it suitable for diverse automation and signalling systems. Typical applications include industrial environments where visual alert signals are essential.
Type Light
Colour Yellow
Diameter 68mm
Dimensions (Ø x H) 68 mm x 64.5 mm
Height 64.5mm
IP Rating IP65
Signal type Non-stop light signal
Supply Voltage 12 - 240 V/AC/DC

Reviews

Be the first to submit a review

Trustpilot