Werma 826.300.00 Light Signal Yellow Multi-Voltage IP65 Indoor/Outdoor

MPN
826.300.00
EAN-13
4016138313833
Order Code
13-5631
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £47.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Werma Signaltechnik produces the yellow non-stop light signal with model number 826.300.00. This light operates on a wide range of voltages from 12 V to 230 V, both AC and DC, and is designed as a steady light with B15D base. It is typically used in automation and signalling systems to provide visual alerts or status indications.
Type Light
Colour Yellow
Diameter 100mm
Dimensions (Ø x H) 100 mm x 138.5 mm
Height 138.5mm
IP Rating IP65
Signal type Non-stop light signal
Supply Voltage 12 - 240 V/AC/DC

Reviews

Be the first to submit a review

Trustpilot