Werma 815.200.00 Signal Light Green Flash Vandal-Proof IP65 Shockproof

MPN
815.200.00
EAN-13
4016138313758
Order Code
13-5628
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £47.12
10+ £44.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Werma Signaltechnik 815.200.00 is a green flash signal light compatible with multiple voltage options including 12 V AC/DC, 24 V AC/DC, and up to 230 V AC. It serves as a visual signalling device, often used in automation and control systems to provide clear and reliable status indication. Typical applications include factory assembly lines and industrial equipment monitoring settings.
Type Light
Colour Green
Diameter 68mm
Dimensions (Ø x H) 68 mm x 64.5 mm
Height 64.5mm
IP Rating IP65
Signal type Flash
Supply Voltage 12 - 240 V/AC/DC

Reviews

Be the first to submit a review

Trustpilot