Werma 200.500.00 Light Signal Blue Non-stop Secure CAGE CLAMP AC/DC

MPN
200.500.00
EAN-13
4016138313635
Order Code
13-5610
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £21.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Werma Signaltechnik manufactures the blue non-stop light signal, part number 200.500.00, compatible with multiple voltages ranging from 12 V AC/DC to 230 V AC. This steady light, measuring 57x66mm, is ideal for automation and signalling systems. Its primary application is as a visual signal device in various industrial settings.
Type Light
Colour Blue
Diameter 57mm
Dimensions (Ø x H) 57 mm x 66 mm
Height 66mm
IP Rating IP65
Signal type Non-stop light signal
Supply Voltage 12 - 240 V/AC/DC

Reviews

Be the first to submit a review

Trustpilot