Werma 826.200.00 Light Green Multi-Voltage IP65 Indoor/Outdoor Use

MPN
826.200.00
EAN-13
4016138313819
Order Code
13-5630
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £47.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Werma Signaltechnik 826.200.00 is a green non-stop light signal designed for steady illumination with a B15D connector suitable for 12-230 V AC and DC. Its dimensions are 100x138.5mm, making it ideal for visual signalling in automation and other components. Typical applications include machinery status indication and alert systems in industrial settings.
Type Light
Colour Green
Diameter 100mm
Dimensions (Ø x H) 100 mm x 138.5 mm
Height 138.5mm
IP Rating IP65
Signal type Non-stop light signal
Supply Voltage 12 - 240 V/AC/DC

Reviews

Be the first to submit a review

Trustpilot