Werma 64711075 KombiSIGN 72 Signal Tower Component LED Red 1pc Smooth Design |
08-3348
|
|
Despatched within 4 working days - 24 in stock
|
1+ £31.04
Price per unit Ex VAT
|
Red |
Red |
60 flashes/min |
IP65 |
Polycarbonate (PC) |
0.09 |
|
|
Signal tower component |
70mm |
(Ø x H) 70 mm x 65.5 mm |
65.5mm |
80mA |
KombiSign 72 |
Werma 64712055 KombiSIGN 72 Signal Tower Component Red 1pc Easy Mounting |
08-3349
|
|
Despatched within 4 working days - 4 in stock
|
1+ £56.87
Price per unit Ex VAT
|
Red |
Red |
60 flashes/min |
IP65 |
Polycarbonate (PC) |
|
Flash |
24V DC |
Signal tower component |
70mm |
(Ø x H) 70 mm x 65.5 mm |
65.5mm |
80mA |
KombiSign 72 |
Werma 64713075 KombiSIGN 72 Signal Tower LED Red Fast Mount Omni View. |
08-3350
|
|
Available to back order
|
1+ £33.03
Price per unit Ex VAT
|
Clear |
Red |
60 flashes/min |
IP65 |
|
|
|
|
Signal tower component |
70mm |
(Ø x H) 70 mm x 65.5 mm |
65.5mm |
80mA |
KombiSign 72 |
Werma 64721075 KombiSIGN 72 Signal Tower LED Green Omni View Twin Light |
08-3351
|
|
Despatched within 4 working days - 20 in stock
|
1+ £29.43
Price per unit Ex VAT
|
Green |
Green |
|
|
Polycarbonate (PC) |
0.09 |
|
|
Signal tower component |
70mm |
(Ø x H) 70 mm x 65.5 mm |
65.5mm |
80mA |
KombiSign 72 |
Werma 64722055 KombiSIGN 72 Signal Tower Green 1pc Fast Mounting |
08-3352
|
|
Despatched within 4 working days - 2 in stock
|
1+ £51.71
Price per unit Ex VAT
|
Green |
Green |
60 flashes/min |
|
Polycarbonate (PC) |
|
Flash |
24V DC |
Signal tower component |
70mm |
(Ø x H) 70 mm x 65.5 mm |
65.5mm |
80mA |
KombiSign 72 |
Werma 64723075 KombiSIGN 72 Signal Tower Component LED Green 1pc Easy Mount |
08-3353
|
|
Despatched within 4 working days - 2 in stock
|
1+ £33.87
Price per unit Ex VAT
|
Clear |
Green |
|
|
|
|
|
|
Signal tower component |
70mm |
(Ø x H) 70 mm x 65.5 mm |
65.5mm |
80mA |
KombiSign 72 |
Werma 64731075 KombiSIGN 72 LED Yellow fast mount Omni View 1pc |
08-3354
|
|
Despatched within 4 working days - 37 in stock
|
1+ £29.47
Price per unit Ex VAT
|
Yellow |
Yellow |
|
|
Polycarbonate (PC) |
0.09 |
|
|
Signal tower component |
70mm |
(Ø x H) 70 mm x 65.5 mm |
65.5mm |
80mA |
KombiSign 72 |
Werma 64732055 KombiSIGN 72 Signal Tower Yellow Fast Mount Poka Yoke |
08-3355
|
|
Despatched within 4 working days - 2 in stock
|
1+ £62.48
Price per unit Ex VAT
|
Yellow |
Yellow |
60 flashes/min |
|
Polycarbonate (PC) |
|
Flash |
24V DC |
Signal tower component |
70mm |
(Ø x H) 70 mm x 65.5 mm |
65.5mm |
80mA |
KombiSign 72 |
Werma 64743075 KombiSIGN 72 Signal Tower Component LED White 1pc Easy Mount |
08-3356
|
|
Despatched within 4 working days - 13 in stock
|
1+ £30.68
Price per unit Ex VAT
|
Clear |
White |
|
|
Polycarbonate (PC) |
|
|
|
Signal tower component |
70mm |
(Ø x H) 70 mm x 65.5 mm |
65.5mm |
80mA |
KombiSign 72 |
Werma 64751075 KombiSIGN 72 Signal Tower LED Blue Quick Mount Omni View |
08-3357
|
|
Despatched within 4 working days - 27 in stock
|
1+ £30.23
Price per unit Ex VAT
|
Blue |
Blue |
|
|
Polycarbonate (PC) |
0.09 |
|
|
Signal tower component |
70mm |
(Ø x H) 70 mm x 65.5 mm |
65.5mm |
80mA |
KombiSign 72 |