Werma 64731075 KombiSIGN 72 LED Yellow fast mount Omni View 1pc

MPN
64731075
EAN-13
4049787040324
Order Code
08-3354
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £30.73 £29.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Werma Signaltechnik manufactures the LED yellow signal tower component 64731075, providing clear visual indicators for various applications. This component is designed for use in industrial settings to signal status or alerts. Typical applications include machinery monitoring and process control.
Type Signal tower component
Case Colour Yellow
Colour Yellow
Diameter 70mm
Dimensions (Ø x H) 70 mm x 65.5 mm
Height 65.5mm
Material Polycarbonate (PC)
Max. Current Consumption 80mA
Series KombiSign 72
Weight 0.09

Reviews

Be the first to submit a review

Trustpilot