Werma 64711075 KombiSIGN 72 Signal Tower Component LED Red 1pc Smooth Design

MPN
64711075
EAN-13
4049787040300
Order Code
08-3348
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £31.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Werma Signaltechnik's signal tower component 64711075 features a red LED and is supplied as a single piece. This component is typically used to provide clear visual signals in machinery or process environments. Known for its reliability, it enhances safety and communication on industrial sites.
Type Signal tower component
Case Colour Red
Colour Red
Diameter 70mm
Dimensions (Ø x H) 70 mm x 65.5 mm
Flash rate 60 flashes/min
Height 65.5mm
IP Rating IP65
Material Polycarbonate (PC)
Max. Current Consumption 80mA
Series KombiSign 72
Weight 0.09

Reviews

Be the first to submit a review

Trustpilot