Werma 64751075 KombiSIGN 72 Signal Tower LED Blue Quick Mount Omni View

MPN
64751075
EAN-13
4049787040331
Order Code
08-3357
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £30.72 £30.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Werma Signaltechnik signal tower component 64751075 is an LED blue light designed for visual signalling. It is suitable for various industrial applications where clear and immediate visual communication is required. This component represents a reliable solution for enhancing safety and efficiency in work environments.
Type Signal tower component
Case Colour Blue
Colour Blue
Diameter 70mm
Dimensions (Ø x H) 70 mm x 65.5 mm
Height 65.5mm
Material Polycarbonate (PC)
Max. Current Consumption 80mA
Series KombiSign 72
Weight 0.09

Reviews

Be the first to submit a review

Trustpilot