Werma 64712055 KombiSIGN 72 Signal Tower Component Red 1pc Easy Mounting

MPN
64712055
EAN-13
4049787040393
Order Code
08-3349
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £62.10 £56.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Werma Signaltechnik signal tower component 64712055 is a red unit designed for effective visual alerting. It is typically used in industrial settings to signal statuses such as machinery operation or fault conditions. Suitable for installation in both new and existing signal towers, it ensures clear visibility and immediate recognition.
Type Signal tower component
Case Colour Red
Colour Red
Diameter 70mm
Dimensions (Ø x H) 70 mm x 65.5 mm
Flash rate 60 flashes/min
Height 65.5mm
IP Rating IP65
Material Polycarbonate (PC)
Max. Current Consumption 80mA
Series KombiSign 72
Signal type Flash
Supply Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot