Werma 64721075 KombiSIGN 72 Signal Tower LED Green Omni View Twin Light

MPN
64721075
EAN-13
4049787040317
Order Code
08-3351
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £30.75 £29.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Werma Signaltechnik offers the signal tower component 64721075, featuring an LED in green. This unit is typically used for visual signalling in industrial applications to convey status information. With reliability and efficiency, it enhances communication on factory floors.
Type Signal tower component
Case Colour Green
Colour Green
Diameter 70mm
Dimensions (Ø x H) 70 mm x 65.5 mm
Height 65.5mm
Material Polycarbonate (PC)
Max. Current Consumption 80mA
Series KombiSign 72
Weight 0.09

Reviews

Be the first to submit a review

Trustpilot