Werma 64732055 KombiSIGN 72 Signal Tower Yellow Fast Mount Poka Yoke

MPN
64732055
EAN-13
4049787040416
Order Code
08-3355
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £62.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Werma Signaltechnik manufactures the Signal tower component 64732055, featuring a yellow module. It is designed to provide visual alerts and indications in various industrial settings. Typical applications include machinery status indication and safety alerts.
Type Signal tower component
Case Colour Yellow
Colour Yellow
Diameter 70mm
Dimensions (Ø x H) 70 mm x 65.5 mm
Flash rate 60 flashes/min
Height 65.5mm
Material Polycarbonate (PC)
Max. Current Consumption 80mA
Series KombiSign 72
Signal type Flash
Supply Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot