Werma 64723075 KombiSIGN 72 Signal Tower Component LED Green 1pc Easy Mount

MPN
64723075
EAN-13
4049787040355
Order Code
08-3353
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £34.05 £33.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Werma Signaltechnik's signal tower component, model 64723075, features a green LED. The component is designed for use in multi-tier visual signalling applications. It provides clear, bright illumination for status indication in industrial environments.
Type Signal tower component
Case Colour Clear
Colour Green
Diameter 70mm
Dimensions (Ø x H) 70 mm x 65.5 mm
Height 65.5mm
Max. Current Consumption 80mA
Series KombiSign 72

Reviews

Be the first to submit a review

Trustpilot