Werma 64743075 KombiSIGN 72 Signal Tower Component LED White 1pc Easy Mount

MPN
64743075
EAN-13
4049787040379
Order Code
08-3356
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £30.72 £30.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Werma Signaltechnik manufactures the Signal tower component 64743075 with an LED light in white. This component is suitable for industrial environments where clear visual indicators are necessary. It is typically used to provide status signalling in machinery and equipment.
Type Signal tower component
Case Colour Clear
Colour White
Diameter 70mm
Dimensions (Ø x H) 70 mm x 65.5 mm
Height 65.5mm
Material Polycarbonate (PC)
Max. Current Consumption 80mA
Series KombiSign 72

Reviews

Be the first to submit a review

Trustpilot