Werma 64713075 KombiSIGN 72 Signal Tower LED Red Fast Mount Omni View.

MPN
64713075
EAN-13
4049787040348
Order Code
08-3350
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £35.39 £33.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Werma Signaltechnik manufactures the 64713075 signal tower component, which features a red LED light. This component is typically used in industrial settings to provide visual signals indicating equipment status. The high-quality design ensures durability and reliable performance.
Type Signal tower component
Case Colour Clear
Colour Red
Diameter 70mm
Dimensions (Ø x H) 70 mm x 65.5 mm
Flash rate 60 flashes/min
Height 65.5mm
IP Rating IP65
Max. Current Consumption 80mA
Series KombiSign 72

Reviews

Be the first to submit a review

Trustpilot