Werma 64722055 KombiSIGN 72 Signal Tower Green 1pc Fast Mounting

MPN
64722055
EAN-13
4049787040409
Order Code
08-3352
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £51.78 £51.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Werma Signaltechnik manufactures the signal tower component 64722055, which is green in colour. This component is typically used in providing visual signals in industrial environments. It is ideal for indicating machine status or alerting operators in factory settings.
Type Signal tower component
Case Colour Green
Colour Green
Diameter 70mm
Dimensions (Ø x H) 70 mm x 65.5 mm
Flash rate 60 flashes/min
Height 65.5mm
Material Polycarbonate (PC)
Max. Current Consumption 80mA
Series KombiSign 72
Signal type Flash
Supply Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot