Werma 260.110.60 EvoSIGNAL TwinLIGHT Red 230VAC Modular Signal Light |
08-3307
|
|
Despatched within 4 working days - 7 in stock
|
1+ £68.44
Price per unit Ex VAT
|
Red |
45mA |
Mini TwinLIGHT 115-230VAC RD |
230V AC |
Light |
Grey |
(W x H) 68 mm x 96 mm |
96mm |
IP66 |
EvoSIGNAL |
71 |
68mm |
Werma 260.110.75 EvoSIGNAL Light 24VAC/DC Red 24V Modular Signal Solution |
08-3308
|
|
Available to back orderBack order, lead time 11 days
|
1+ £61.91
Price per unit Ex VAT
|
Red |
75mA |
Mini TwinLIGHT 24VAC/DC RD |
24V DC |
Light |
Grey |
(W x H) 68 mm x 96 mm |
96mm |
IP66 |
EvoSIGNAL |
71 |
68mm |
Werma 260.120.60 EvoSIGNAL Light Mini TwinFLASH 115-230VAC Red 230V AC |
08-3309
|
|
Despatched within 4 working days - 22 in stock
|
1+ £82.71
Price per unit Ex VAT
|
Red |
45mA |
Mini TwinFLASH 115-230VAC RD |
230V AC |
Light |
Grey |
(W x H) 68 mm x 96 mm |
96mm |
IP66 |
EvoSIGNAL |
71 |
68mm |
Werma 260.120.75 EvoSIGNAL Light Red 24VAC/DC Mini TwinFLASH 24V DC |
08-3310
|
|
Despatched within 4 working days - 5 in stock
|
1+ £80.41
Price per unit Ex VAT
|
Red |
75mA |
Mini TwinFLASH 24VAC/DC RD |
24V DC |
Light |
Grey |
(W x H) 68 mm x 96 mm |
96mm |
IP66 |
EvoSIGNAL |
71 |
68mm |
Werma 260.210.60 EvoSIGNAL Mini TwinLIGHT 115-230VAC Green 230V AC |
08-3311
|
|
Despatched within 4 working days - 7 in stock
|
1+ £71.87
Price per unit Ex VAT
|
Green |
45mA |
Mini TwinLIGHT 115-230VAC GN |
230V AC |
Light |
Grey |
(W x H) 68 mm x 96 mm |
96mm |
IP66 |
EvoSIGNAL |
71 |
68mm |
Werma 260.210.75 EvoSIGNAL Mini TwinLIGHT Green 24VAC/DC Signal Light |
08-3312
|
|
Despatched within 4 working days - 9 in stock
|
1+ £61.91
Price per unit Ex VAT
|
Green |
75mA |
Mini TwinLIGHT 24VAC/DC GN |
24V DC |
Light |
Grey |
(W x H) 68 mm x 96 mm |
96mm |
IP66 |
EvoSIGNAL |
71 |
68mm |
Werma 260.310.60 EvoSIGNAL Light TwinLIGHT 230VAC Yellow Modular Design |
08-3313
|
|
Despatched within 4 working days - 30 in stock
|
1+ £68.44
Price per unit Ex VAT
|
Yellow |
45mA |
Mini TwinLIGHT 115-230VAC YE |
230V AC |
Light |
Grey |
(W x H) 68 mm x 96 mm |
96mm |
IP66 |
EvoSIGNAL |
71 |
68mm |
Werma 260.510.60 EvoSIGNAL Light Blue 115-230VAC Modular Signalling Device |
08-3314
|
|
Despatched within 4 working days - 8 in stock
|
1+ £71.87
Price per unit Ex VAT
|
Blue |
45mA |
Mini TwinLIGHT 115-230VAC BU |
230V AC |
Light |
Grey |
(W x H) 68 mm x 96 mm |
96mm |
IP66 |
EvoSIGNAL |
71 |
68mm |
Werma 260.520.60 EvoSIGNAL Light Mini TwinFLASH 230VAC Blue |
08-3315
|
|
Despatched within 4 working days - 3 in stock
|
1+ £82.71
Price per unit Ex VAT
|
Blue |
45mA |
Mini TwinFLASH 115-230VAC BU |
230V AC |
Light |
Grey |
(W x H) 68 mm x 96 mm |
96mm |
IP66 |
EvoSIGNAL |
71 |
68mm |
Werma 260.520.75 EvoSIGNAL Light Blue 24V AC/DC Modular Signal Solution |
08-3316
|
|
Despatched within 4 working days - 6 in stock
|
1+ £80.41
Price per unit Ex VAT
|
Blue |
75mA |
Mini TwinFLASH 24VAC/DC BU |
24V DC |
Light |
Grey |
(W x H) 68 mm x 96 mm |
96mm |
IP66 |
EvoSIGNAL |
71 |
68mm |