Werma 260.110.60 EvoSIGNAL TwinLIGHT Red 230VAC Modular Signal Light

MPN
260.110.60
EAN-13
4049787042694
Order Code
08-3307
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £71.17 £68.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Werma Signaltechnik Mini TwinLIGHT 115-230VAC RD is a red light indicator designed for operation at 230 V AC. It is ideal for signalling and warning applications, ensuring clear visibility in industrial environments. This product is commonly used in machinery, control panels, and automation systems to enhance safety and efficiency.
Type Light
Case Colour Grey
Colour Red
Dimensions (W x H) 68 mm x 96 mm
Height 96mm
IP Rating IP66
Max. Current Consumption 45mA
Misc Attribute Mini TwinLIGHT 115-230VAC RD
Series EvoSIGNAL
Supply Voltage 230V AC
Weight 71
Width 68mm

Reviews

Be the first to submit a review

Trustpilot