Werma 260.210.60 EvoSIGNAL Mini TwinLIGHT 115-230VAC Green 230V AC

MPN
260.210.60
EAN-13
4049787042700
Order Code
08-3311
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £71.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Werma Signaltechnik Mini TwinLIGHT 115-230VAC GN 260.210.60 is a green signal light designed for use with 230 V AC. Known for its reliable performance, this light features a robust design suitable for industrial environments. It is typically used in applications requiring clear visual signals, such as machinery status indication or safety alerts.
Type Light
Case Colour Grey
Colour Green
Dimensions (W x H) 68 mm x 96 mm
Height 96mm
IP Rating IP66
Max. Current Consumption 45mA
Misc Attribute Mini TwinLIGHT 115-230VAC GN
Series EvoSIGNAL
Supply Voltage 230V AC
Weight 71
Width 68mm

Reviews

Be the first to submit a review

Trustpilot