Werma 260.210.75 EvoSIGNAL Mini TwinLIGHT Green 24VAC/DC Signal Light

MPN
260.210.75
EAN-13
4049787042809
Order Code
08-3312
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £62.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Werma Signaltechnik manufactures the Mini TwinLIGHT 24VAC/DC GN, a compact and versatile green light module. This product operates efficiently at 24 V DC and suits a wide range of signalling applications. It's typically used in industrial environments for visual status indication and machine monitoring.
Type Light
Case Colour Grey
Colour Green
Dimensions (W x H) 68 mm x 96 mm
Height 96mm
IP Rating IP66
Max. Current Consumption 75mA
Misc Attribute Mini TwinLIGHT 24VAC/DC GN
Series EvoSIGNAL
Supply Voltage 24V DC
Weight 71
Width 68mm

Reviews

Be the first to submit a review

Trustpilot