Werma 260.120.60 EvoSIGNAL Light Mini TwinFLASH 115-230VAC Red 230V AC

MPN
260.120.60
EAN-13
4049787042540
Order Code
08-3309
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £81.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Manufactured by Werma Signaltechnik, the Mini TwinFLASH 115-230VAC RD offers a red signal light powered by 230 V AC. It features a compact design ideal for low-energy applications and ensures high visibility. Typical uses include industrial safety signalling and warning alerts.
Type Light
Case Colour Grey
Colour Red
Dimensions (W x H) 68 mm x 96 mm
Height 96mm
IP Rating IP66
Max. Current Consumption 45mA
Misc Attribute Mini TwinFLASH 115-230VAC RD
Series EvoSIGNAL
Supply Voltage 230V AC
Weight 71
Width 68mm

Reviews

Be the first to submit a review

Trustpilot