Werma 260.520.60 EvoSIGNAL Light Mini TwinFLASH 230VAC Blue

MPN
260.520.60
EAN-13
4049787042588
Order Code
08-3315
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £81.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Werma Signaltechnik is the manufacturer of the Mini TwinFLASH 115-230VAC BU, a blue warning light designed for use with 230 V AC. This compact and efficient signal device features a flashing function and is suitable for industrial environments. It is typically used in applications requiring visual alerts, such as machinery fault indication or process automation.
Type Light
Case Colour Grey
Colour Blue
Dimensions (W x H) 68 mm x 96 mm
Height 96mm
IP Rating IP66
Max. Current Consumption 45mA
Misc Attribute Mini TwinFLASH 115-230VAC BU
Series EvoSIGNAL
Supply Voltage 230V AC
Weight 71
Width 68mm

Reviews

Be the first to submit a review

Trustpilot