Werma 260.510.60 EvoSIGNAL Light Blue 115-230VAC Modular Signalling Device

MPN
260.510.60
EAN-13
4049787042731
Order Code
08-3314
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £71.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Mini TwinLIGHT 115-230VAC BU by Werma Signaltechnik is a blue signal light designed for use with a 230 V AC electrical supply. This light is ideal for visual indication in industrial settings, providing clear and effective signalling. Typical applications include machinery status indication and warning signals.
Type Light
Case Colour Grey
Colour Blue
Dimensions (W x H) 68 mm x 96 mm
Height 96mm
IP Rating IP66
Max. Current Consumption 45mA
Misc Attribute Mini TwinLIGHT 115-230VAC BU
Series EvoSIGNAL
Supply Voltage 230V AC
Weight 71
Width 68mm

Reviews

Be the first to submit a review

Trustpilot