Werma 260.120.75 EvoSIGNAL Light Red 24VAC/DC Mini TwinFLASH 24V DC

MPN
260.120.75
EAN-13
4049787042649
Order Code
08-3310
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £79.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Werma Signaltechnik manufactures the Mini TwinFLASH 24VAC/DC RD light, model 260.120.75, which is red in colour and operates on 24 V DC. It is compact and efficient, ideal for visual signal notifications or status indication. This product is commonly used in industrial settings to enhance safety and communication.
Type Light
Case Colour Grey
Colour Red
Dimensions (W x H) 68 mm x 96 mm
Height 96mm
IP Rating IP66
Max. Current Consumption 75mA
Misc Attribute Mini TwinFLASH 24VAC/DC RD
Series EvoSIGNAL
Supply Voltage 24V DC
Weight 71
Width 68mm

Reviews

Be the first to submit a review

Trustpilot