Werma 260.310.60 EvoSIGNAL Light TwinLIGHT 230VAC Yellow Modular Design

MPN
260.310.60
EAN-13
4049787042717
Order Code
08-3313
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £71.17 £68.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Werma Signaltechnik's Mini TwinLIGHT 115-230VAC YE is a yellow light designed for use with 230 V AC. The light features a compact design, making it suitable for various signalling applications, particularly in industrial environments. It is commonly used for indicating machine status or as a warning signal on equipment.
Type Light
Case Colour Grey
Colour Yellow
Dimensions (W x H) 68 mm x 96 mm
Height 96mm
IP Rating IP66
Max. Current Consumption 45mA
Misc Attribute Mini TwinLIGHT 115-230VAC YE
Series EvoSIGNAL
Supply Voltage 230V AC
Weight 71
Width 68mm

Reviews

Be the first to submit a review

Trustpilot