Werma 260.110.75 EvoSIGNAL Light 24VAC/DC Red 24V Modular Signal Solution

MPN
260.110.75
EAN-13
4049787042793
Order Code
08-3308
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £62.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Werma Signaltechnik Mini TwinLIGHT 24VAC/DC RD offers reliable visual signalling with its red light at 24 V DC. Its compact design and sturdy construction make it suitable for industrial and commercial environments. This light is typically used for indicating status or providing alerts in machinery and automation systems.
Type Light
Case Colour Grey
Colour Red
Dimensions (W x H) 68 mm x 96 mm
Height 96mm
IP Rating IP66
Max. Current Consumption 75mA
Misc Attribute Mini TwinLIGHT 24VAC/DC RD
Series EvoSIGNAL
Supply Voltage 24V DC
Weight 71
Width 68mm

Reviews

Be the first to submit a review

Trustpilot