Werma 260.520.75 EvoSIGNAL Light Blue 24V AC/DC Modular Signal Solution

MPN
260.520.75
EAN-13
4049787042687
Order Code
08-3316
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £79.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Werma Signaltechnik Mini TwinFLASH 24VAC/DC BU is a blue LED light designed for visual signalling applications, operating effectively at 24 V DC. This compact device combines robust construction with energy-efficient performance, making it suitable for use in industrial environments. Its typical applications include machinery status indication and safety notifications.
Type Light
Case Colour Grey
Colour Blue
Dimensions (W x H) 68 mm x 96 mm
Height 96mm
IP Rating IP66
Max. Current Consumption 75mA
Misc Attribute Mini TwinFLASH 24VAC/DC BU
Series EvoSIGNAL
Supply Voltage 24V DC
Weight 71
Width 68mm

Reviews

Be the first to submit a review

Trustpilot