Wera 05004401001 KK 60 i Electrician 3mm VDE Slot Bit for Safety |
08-2997
|
|
|
1+ £5.72
Price per unit Ex VAT
|
3mm |
|
(L x W) 154 mm x 60 mm |
Slot |
25g |
|
60mm |
154mm |
No |
Yes |
Screwdriver |
Wera 05004404001 KK 60 i Electric Interchangeable Bit VDE 5.5mm Blade |
08-2998
|
|
|
1+ £6.78
Price per unit Ex VAT
|
5.5mm |
|
(L x W) 154 mm x 30 mm |
Slot |
38g |
|
30mm |
154mm |
No |
Yes |
Screwdriver |
Wera 05004405001 KK 60 i Electrician VDE Interchangeable Bit 6.5 mm |
08-2999
|
|
|
1+ £9.28
Price per unit Ex VAT
|
6.5mm |
|
(L x W) 154 mm x 60 mm |
Slot |
42g |
|
60mm |
154mm |
No |
Yes |
Screwdriver |
Wera 05004420001 KK 64 i Electrician VDE Bit Precision Fit 1pc 1kV Safe |
08-3000
|
|
|
1+ £5.64
Price per unit Ex VAT
|
2.5mm |
|
(L x W) 154 mm x 60 mm |
Allen |
24g |
|
60mm |
154mm |
No |
Yes |
Screwdriver |
Wera 05004421001 KK 64 Electrician Bit 3mm VDE Tool Precision Fit |
08-3001
|
|
|
1+ £6.29
Price per unit Ex VAT
|
3mm |
|
(L x W) 154 mm x 60 mm |
Allen |
26g |
|
60mm |
154mm |
No |
Yes |
Screwdriver |
Wera 05004422001 KK 64 i Electrician 4mm VDE Blade Safe 1000V Use |
08-3002
|
|
Despatched within 4 working days - 3 in stock
|
1+ £7.45
Price per unit Ex VAT
|
4mm |
|
(L x W) 154 mm x 60 mm |
Allen |
33g |
|
60mm |
154mm |
No |
Yes |
Screwdriver |
Wera 05004431001 KK 67 i Electrician Interchangeable TORX Bit VDE Safety |
08-3003
|
|
|
1+ £6.50
Price per unit Ex VAT
|
|
Torx |
(L x W) 154 mm x 60 mm |
TORX |
25g |
TX 10 |
60mm |
154mm |
No |
Yes |
Screwdriver |
Wera 05004432001 KK 67 i TORX VDE Bit TX 15 Blade IEC 60900 Approved |
08-3004
|
|
|
1+ £7.45
Price per unit Ex VAT
|
|
Torx |
(L x W) 154 mm x 60 mm |
TORX |
34g |
TX 15 |
60mm |
154mm |
No |
Yes |
Screwdriver |
Wera 05004434001 KK 67 i TORX VDE Insulated TORX Bit TX 25 Blade |
08-3005
|
|
|
1+ £7.74
Price per unit Ex VAT
|
|
Torx |
(L x W) 154 mm x 60 mm |
TORX |
46g |
TX 25 |
60mm |
154mm |
No |
Yes |
Screwdriver |