Wera 05004404001 KK 60 i Electric Interchangeable Bit VDE 5.5mm Blade

MPN
05004404001
Brand
Wera
EAN-13
4013288220837
Order Code
08-2998
Country of Origin
Czech Republic
View Full Product Range (9)

Discontinued


Wera manufactures the KK 60 i Electrician with an interchangeable screwdriver bit, model number 05004404001. This precision engineering tool features a 5.5 mm VDE workshop slot interchangeable bit, ensuring safety and versatility. Typically used in electrical and precision engineering tasks, it provides reliable functionality for electricians.
Length 154mm
ESD Safe No
Tip Size 5.5mm
VDE/1000V Approved Yes
Dim (L x W) 154 mm x 30 mm
Downforce Slot
Product Type Screwdriver
Weight 38g
Width 30mm

Trustpilot