Wera 05004421001 KK 64 Electrician Bit 3mm VDE Tool Precision Fit

MPN
05004421001
Brand
Wera
EAN-13
4013288221018
Order Code
08-3001
Country of Origin
Czech Republic
View Full Product Range (9)

Discontinued


Wera manufactures the KK 64 interchangeable bit, distinguished in electrical and precision engineering. This VDE workshop Allen interchangeable bit, sized at 3 mm, is designed for adaptability and precision. It is typically used in professional electrical applications and workshops for enhanced efficiency and versatility.
Length 154mm
ESD Safe No
Tip Size 3mm
VDE/1000V Approved Yes
Dim (L x W) 154 mm x 60 mm
Downforce Allen
Product Type Screwdriver
Weight 26g
Width 60mm

Trustpilot