Wera 05004401001 KK 60 i Electrician 3mm VDE Slot Bit for Safety

MPN
05004401001
Brand
Wera
EAN-13
4013288220806
Order Code
08-2997
Country of Origin
Czech Republic
View Full Product Range (9)

Discontinued


Wera manufactures the KK 60 i interchangeable screwdriver bit, identified by the code 05004401001. This 3 mm workshop slot bit is designed for precision electrical and engineering tasks. It is perfect for applications requiring safe and accurate handling of electrical installations and components.
Length 154mm
ESD Safe No
Tip Size 3mm
VDE/1000V Approved Yes
Dim (L x W) 154 mm x 60 mm
Downforce Slot
Product Type Screwdriver
Weight 25g
Width 60mm

Trustpilot