Wera 05004432001 KK 67 i TORX VDE Bit TX 15 Blade IEC 60900 Approved

MPN
05004432001
Brand
Wera
EAN-13
4013288220967
Order Code
08-3004
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Wera 05004432001 interchangeable bit is designed for precision engineering and electrical tasks. As part of the KK 67 i TORX® series, it features a TX 15 tip ideal for use in workshop applications. This VDE-certified tool ensures safety and reliability for electricians.
Length 154mm
ESD Safe No
Tip Type Torx
VDE/1000V Approved Yes
Dim (L x W) 154 mm x 60 mm
Downforce TORX
Product Type Screwdriver
Size TX 15
Weight 34g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot