Wera 05004422001 KK 64 i Electrician 4mm VDE Blade Safe 1000V Use

MPN
05004422001
Brand
Wera
EAN-13
4013288221025
Order Code
08-3002
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Wera is the manufacturer of the KK 64 i Interchangeable Bit, a precision engineering tool designed for electricians. This 4 mm Allen interchangeable bit is ideal for use in electrical and precision engineering applications. It is commonly used in workshops for tasks that require versatile screwdriver bits.
Length 154mm
ESD Safe No
Tip Size 4mm
VDE/1000V Approved Yes
Dim (L x W) 154 mm x 60 mm
Downforce Allen
Product Type Screwdriver
Weight 33g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot