Wera 05004405001 KK 60 i Electrician VDE Interchangeable Bit 6.5 mm

MPN
05004405001
Brand
Wera
EAN-13
4013288220844
Order Code
08-2999
Country of Origin
Czech Republic
View Full Product Range (9)

Discontinued


Wera's KK 60 i is an interchangeable bit used in electrical and precision engineering. The 6.5 mm bit is designed for use in workshops, adhering to VDE standards for safety. It is ideal for electricians needing precision and reliability in their tools.
Length 154mm
ESD Safe No
Tip Size 6.5mm
VDE/1000V Approved Yes
Dim (L x W) 154 mm x 60 mm
Downforce Slot
Product Type Screwdriver
Weight 42g
Width 60mm

Trustpilot