Wera 05004434001 KK 67 i TORX VDE Insulated TORX Bit TX 25 Blade

Order Code:

08-3005

Brand: Wera MPN: 05004434001 EAN-13: 4013288220981
  • Country of Origin: Czech Republic
  • View All

Discontinued


The Wera KK 67 i TORX® Interchangeable Bit, model number 05004434001, is a precision engineering tool designed for reliability in electrical applications. This VDE-certified bit ensures safety when working with electrical installations. It is typically used by electricians for tasks that require changing bits frequently, ensuring versatility and efficiency in workshop settings.
Length 154mm
ESD Safe No
Tip Type Torx
VDE/1000V Approved Yes
Dim (L x W) 154 mm x 60 mm
Downforce TORX
Size TX 25
Type Interchangeable bit
Width 60mm

Trustpilot