Wera 05004420001 KK 64 i Electrician VDE Bit Precision Fit 1pc 1kV Safe

MPN
05004420001
Brand
Wera
EAN-13
4013288221001
Order Code
08-3000
Country of Origin
Czech Republic
View Full Product Range (9)

Discontinued


The Wera interchangeable bit, with a 2.5 mm size, is an essential tool for electrical and precision engineering tasks. Manufactured by Wera, this screwdriver bit is part of the KK 64 i series, designed for versatility and high performance in various workshop applications. Ideal for electricians, it ensures precision and efficiency in assembling and repairing electrical components.
Length 154mm
ESD Safe No
Tip Size 2.5mm
VDE/1000V Approved Yes
Dim (L x W) 154 mm x 60 mm
Downforce Allen
Product Type Screwdriver
Weight 24g
Width 60mm

Trustpilot