Christmas Opening Hours and Delivery Dates here

Wera 05004431001 KK 67 i Electrician Interchangeable TORX Bit VDE Safety

Order Code:

08-3003

Brand: Wera MPN: 05004431001 EAN-13: 4013288220950
Qty Was Unit Price (Ex VAT)
1+ £7.42 £6.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 10/01/2026

The Wera KK 67 i TORX® is an interchangeable screwdriver bit, model number Wera 05004431001. Designed for electrical and precision engineering tasks, it is ideal for electricians and workshop use. This VDE-certified tool ensures safety while handling electronic components.
Overall Length 154mm
Dim (L x W) 154 mm x 60 mm
Downforce TORX
Size TX 10
Type Interchangeable bit
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot