Weidműller 2633070000 Cable Coding System 14-26mm 5.3mm |
14-0194
|
|
Order in multiples of 600
Despatched within 5 working days - 96,992 in stock
|
600+ £0.311
Price per unit Ex VAT
|
Yellow |
Plastic |
|
Polyester, TPU |
|
14 - 26 |
35mm² |
|
10mm² |
14 - 26mm |
26mm |
14mm |
10 - 35 |
10 - 35mm² |
23.95mm |
|
0.9429 inch |
4050118695137 |
18mm |
0.7087 inch |
Weidműller 2621800000 Cable Coding System 32-64mm 103mm |
14-0195
|
|
Order in multiples of 700
Despatched within 5 working days - 7,000 in stock
|
700+ £0.500
Price per unit Ex VAT
|
white |
|
HS-HF 3.2-6.4/50 MM W |
Polyolefine |
2025-08-31T00:00:00+02:00 |
|
6mm² |
THM MULTIMARK, THM |
1.5mm² |
3.2 - 6.4mm |
6.4mm |
3.2mm |
|
1.5 - 6mm² |
0.77mm |
This article will no longer be available in the future. |
0.0303 inch |
4050118625240 |
49.8mm |
1.9606 inch |
Weidműller 2633080000 Cable Coding System 24-35mm 5.3mm |
14-0199
|
|
Order in multiples of 600
Despatched within 5 working days - 67,750 in stock
|
600+ £0.364
Price per unit Ex VAT
|
Yellow |
Plastic |
|
Polyester, TPU |
|
24 - 35 |
70mm² |
|
25mm² |
24 - 35mm |
35mm |
24mm |
25 - 70 |
25 - 70mm² |
37.19mm |
|
1.4642 inch |
4050118695144 |
18mm |
0.7087 inch |
Weidműller 2621820000 Cable Coding System 48-95mm 151mm |
14-0214
|
|
Order in multiples of 400
Despatched within 5 working days - 3,000 in stock
|
400+ £0.866
Price per unit Ex VAT
|
white |
|
HS-HF 4.8-9.5/50 MM W |
Polyolefine |
2025-08-31T00:00:00+02:00 |
|
16mm² |
THM MULTIMARK, THM |
4mm² |
4.8 - 9.5mm |
9.5mm |
4.8mm |
|
4 - 16mm² |
0.77mm |
Discontinued |
0.0303 inch |
4050118625226 |
49.8mm |
1.9606 inch |
Weidműller 2621710000 Cable Coding System 12.7-25.4mm 40.5mm |
14-0215
|
|
Order in multiples of 400
Despatched within 5 working days - 2,400 in stock
|
400+ £0.959
Price per unit Ex VAT
|
yellow |
|
HS-HF 12.7-25.4/25 MM Y |
Polyolefine |
2025-08-31T00:00:00+02:00 |
|
120mm² |
THM MULTIMARK, THM |
35mm² |
12.7 - 25.4mm |
25.4mm |
12.7mm |
|
35 - 120mm² |
0.77mm |
This article will no longer be available in the future. |
0.0303 inch |
4050118625332 |
24.9mm |
0.9803 inch |
Weidműller 2571280000 Cable Coding System 1.3-3mm 5.3mm |
14-0218
|
|
Order in multiples of 5000
Despatched within 5 working days - 21,100 in stock
|
5000+ £0.069
Price per unit Ex VAT
|
Yellow |
Plastic |
|
Polyester, TPU |
|
1.3 - 3 |
0.5mm² |
|
0.22mm² |
1.3 - 3mm |
3mm |
1.3mm |
0.22 - 0.5 |
0.22 - 0.5mm² |
6.15mm |
|
0.2421 inch |
4050118608410 |
18mm |
0.7087 inch |
Weidműller 2571340000 Cable Coding System 8-16mm 5.3mm |
14-0222
|
|
Order in multiples of 1000
Despatched within 5 working days - 195,900 in stock
|
1000+ £0.332
Price per unit Ex VAT
|
Yellow |
Plastic |
|
Polyester, TPU |
|
8 - 16 |
6mm² |
|
2.5mm² |
8 - 16mm |
16mm |
8mm |
2.5 - 6 |
2.5 - 6mm² |
17.6mm |
|
0.6929 inch |
4050118609622 |
18mm |
0.7087 inch |
Weidműller 2571310000 Cable Coding System 5.3mm |
14-0224
|
|
Order in multiples of 6000
Despatched within 5 working days - 17,800 in stock
|
6000+ £0.036
Price per unit Ex VAT
|
Yellow |
Other |
|
TPU |
|
2.5 - 4 |
2.5mm² |
|
0.75mm² |
|
4mm |
2.5mm |
0.75 - 2.5 |
|
|
|
|
4050118608373 |
12mm |
0.4724 inch |
Weidműller 2571300000 Cable Coding System 2.5-5mm 5.3mm |
14-0229
|
|
Order in multiples of 4000
Despatched within 5 working days - 103,800 in stock
|
4000+ £0.058
Price per unit Ex VAT
|
Yellow |
Plastic |
|
Polyester, TPU |
|
2.5 - 5 |
1.5mm² |
|
0.5mm² |
2.5 - 5mm |
5mm |
2.5mm |
0.5 - 1.5 |
0.5 - 1.5mm² |
8.2mm |
|
0.3228 inch |
4050118608380 |
18mm |
0.7087 inch |