Weidműller 2633070000 Cable Coding System 14-26mm 5.3mm

MPN
2633070000
Brand
Weidmuller
Order Code
14-0194
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
600+ £0.311
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 96,992 in stock

Weidmüllers 2633070000 cable coding system offers an encoding solution for cables ranging from 14 to 26 mm with a diameter of 5.3 mm. It is ideal for applications where precise cable identification is essential, ensuring organised and efficient wiring setups. This product is often used in industrial automation and control systems for clear and reliable cable labelling.
Type Cable coding system
Colour Yellow
Material Plastic
Basic material Polyester, TPU
Cable Diameter 14 - 26
Conductor cross-section, max. 35mm²
Conductor cross-section, min. 10mm²
Conductor O.D. 14 - 26mm
Conductor O.D., max. 26mm
Conductor O.D., min. 14mm
Core diameter 10 - 35
Cross-section for connected wire 10 - 35mm²
Depth 23.95mm
Depth (inches) 0.9429 inch
GTIN (EAN) 4050118695137
Halogen No
Height 18mm
Height (inches) 0.7087 inch
Imprint None
Length 18
Net weight 1.4g
Operating Temperature Range -30...90°C
Operating temperature range, max. 90°C
Operating temperature range, min. -30°C
Printed characters without
REACH SVHC No SVHC above 0.1 wt%
Recommended industries Transportation, Machinery
ROHS Conform
RoHS Compliance Status Compliant without exemption
Transparent false
Type of printing neutral
UL 94 flammability rating V-0
Version , Socket x 5.3 mm, Polyester, TPU, Colour: yellow,
Width 5.3
Width (inches) 0.2087 inch
With label space true

Reviews

Be the first to submit a review

Trustpilot